
PA5007.222NLT | |
|---|---|
DigiKey Part Number | 553-4108-2-ND - Tape & Reel (TR) 553-4108-1-ND - Cut Tape (CT) 553-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5007.222NLT |
Description | FIXED IND 2.2UH 13A 13.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5007.222NLT Models |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.299" W (7.80mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0730H-2R2M | CODACA | 433 | 4044-CSEB0730H-2R2MCT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 1,12160 € | 112,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,98737 € | 1.481,06 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


