2.2 µH Shielded Molded Inductor 16.6 A 10.6mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSEB0730H-2R2M

DigiKey Part Number
4044-CSEB0730H-2R2MTR-ND - Tape & Reel (TR)
4044-CSEB0730H-2R2MCT-ND - Cut Tape (CT)
4044-CSEB0730H-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEB0730H-2R2M
Description
FIXED IND 2.2UH 16.6A 10.6 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 16.6 A 10.6mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSEB0730H-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.2A
Shielding
Shielded
DC Resistance (DCR)
10.6mOhm Max
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,98500 €19,85 €
1001,63260 €163,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,34345 €1.343,45 €
2.0001,26713 €2.534,26 €
3.0001,22457 €3.673,71 €
5.0001,21560 €6.078,00 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €