
PA5005NLKIT | |
|---|---|
DigiKey Part Number | PA5005NLKIT-ND |
Manufacturer | |
Manufacturer Product Number | PA5005NLKIT |
Description | INDUCTOR 6 X 6 X 5, SMT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Ferrite |
Manufacturer Pulse Electronics | Quantity 90 Pieces (9 Values - 10 Each) |
Series | Inductance Range 820nH ~ 4.7µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,00000 € | 90,00 € |
| 2 | 86,27000 € | 172,54 € |
| 3 | 84,15333 € | 252,46 € |
| 5 | 81,56000 € | 407,80 € |
| 7 | 79,89286 € | 559,25 € |
| 10 | 78,16100 € | 781,61 € |
| 25 | 77,53120 € | 1.938,28 € |
| Unit Price without VAT: | 90,00000 € |
|---|---|
| Unit Price with VAT: | 107,10000 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA5005.472NLT | FIXED IND 4.7UH 8.5A 18.4 MOHM | 10 |
| PA5005.102NLT | FIXED IND 1UH 20A 4.52 MOHM SMD | 10 |
| PA5005.182NLT | FIXED IND 1.8UH 16A 7.1 MOHM SMD | 10 |
| PA5005.332NLT | FIXED IND 3.3UH 11A 12.5 MOHM | 10 |
| PA5005.222NLT | FIXED IND 2.2UH 13A 8.5 MOHM SMD | 10 |

