


PA5005.182NLT | |
|---|---|
DigiKey Part Number | 553-4101-2-ND - Tape & Reel (TR) 553-4101-1-ND - Cut Tape (CT) 553-4101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5005.182NLT |
Description | FIXED IND 1.8UH 16A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 16 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5005.182NLT Models |
Category | Current - Saturation (Isat) 18.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36400 € | 13,64 € |
| 100 | 1,12160 € | 112,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94039 € | 752,31 € |
| 1.600 | 0,88688 € | 1.419,01 € |
| 2.400 | 0,85704 € | 2.056,90 € |
| 4.000 | 0,82091 € | 3.283,64 € |
| 5.600 | 0,80144 € | 4.488,06 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |


