Similar

PA2202.361NLT | |
|---|---|
DigiKey Part Number | 553-3818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA2202.361NLT |
Description | FIXED IND 365NH 27A 0.48 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 365 nH Unshielded Inductor 27 A 0.48mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.48mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.476" L x 0.394" W (12.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1206R1-R40-R | Eaton - Electronics Division | 0 | 283-FP1206R1-R40-RTR-ND | 1,24148 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,73420 € | 1.321,56 € |
| Unit Price without VAT: | 0,73420 € |
|---|---|
| Unit Price with VAT: | 0,87370 € |



