Fixed Kit 72 Pieces (18 Values - 4 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTPOWERBEAD3KIT

DigiKey Part Number
553-3532-ND
Manufacturer
Manufacturer Product Number
SMTPOWERBEAD3KIT
Description
KIT SMT POWER BEAD INDUCTOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fixed Kit 72 Pieces (18 Values - 4 Each) Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Kit Type
Fixed
Manufacturer
Pulse Electronics
Quantity
72 Pieces (18 Values - 4 Each)
Series
Inductance Range
90nH ~ 365nH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Active
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
132,77000 €32,77 €
1028,46100 €284,61 €
Manufacturers Standard Package
Unit Price without VAT:32,77000 €
Unit Price with VAT:38,99630 €
Kit Contents
Part NumberDescriptionQuantity
PA2607.181NLTFIXED IND 175NH 41A 0.29 MOHM4
PA2607.211NLTFIXED IND 215NH 41A 0.29 MOHM4
PA2607.301NLTFIXED IND 300NH 27A 0.29 MOHM4
PA2607.151NLTFIXED IND 150NH 41A 0.29 MOHM4
PA2607.231NLTFIXED IND 230NH 37A 0.29 MOHM4
Show More