


PA2607.211NLT | |
|---|---|
DigiKey Part Number | 553-1998-2-ND - Tape & Reel (TR) 553-1998-1-ND - Cut Tape (CT) 553-1998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2607.211NLT |
Description | FIXED IND 215NH 41A 0.29 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 215 nH Shielded Inductor 41 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.406" L x 0.301" W (10.31mm x 7.65mm) |
Current Rating (Amps) | Height - Seated (Max) 0.295" (7.50mm) |
Current - Saturation (Isat) 48A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1007R1-R22-R | Eaton - Electronics Division | 37 | 513-1629-1-ND | 1,66000 € | Direct |
| FP1007R3-R22-R | Eaton - Electronics Division | 8.059 | 283-FP1007R3-R22-RCT-ND | 1,37000 € | Similar |
| SPB1007-R22M | Bourns Inc. | 338 | 118-SPB1007-R22MCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,90540 € | 90,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,80490 € | 321,96 € |
| 800 | 0,75903 € | 607,22 € |
| 1.200 | 0,73343 € | 880,12 € |
| 2.000 | 0,70244 € | 1.404,88 € |
| 2.800 | 0,68276 € | 1.911,73 € |
| 4.000 | 0,66252 € | 2.650,08 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


