Similar

FP1206R1-R40-R | |
|---|---|
DigiKey Part Number | 283-FP1206R1-R40-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1206R1-R40-R |
Description | FIXED IND 400NH 50A 0.43 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Drum Core, Wirewound Inductor 50 A 0.43mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.43mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.461" L x 0.303" W (11.70mm x 7.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2202.361NLT | Pulse Electronics | 0 | 553-3818-2-ND | 0,73420 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 1,24148 € | 769,72 € |
| Unit Price without VAT: | 1,24148 € |
|---|---|
| Unit Price with VAT: | 1,47736 € |


