PA1211.221NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,96908 €
Datasheet

Similar


Bourns Inc.
In Stock: 836
Unit Price: 0,93000 €
Datasheet
220 nH Shielded Inductor 25 A 0.55mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1211.221NLT

DigiKey Part Number
PA1211.221NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA1211.221NLT
Description
FIXED IND 220NH 25A 0.55 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 25 A 0.55mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA1211.221NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
33A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.55mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.276" W (10.20mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.195" (4.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP1005R3-R22-REaton - Electronics Division0283-FP1005R3-R22-RTR-ND0,96908 €Direct
SPB1005-R22MBourns Inc.836118-SPB1005-R22MCT-ND0,93000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53898 €1.616,94 €
Unit Price without VAT:0,53898 €
Unit Price with VAT:0,64139 €