
SPB1005-R22M | |
|---|---|
DigiKey Part Number | 118-SPB1005-R22MTR-ND - Tape & Reel (TR) 118-SPB1005-R22MCT-ND - Cut Tape (CT) 118-SPB1005-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB1005-R22M |
Description | FIXED IND 220NH 53A 0.35 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 53 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB1005-R22M Models |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,63530 € | 63,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52263 € | 522,63 € |
| 2.000 | 0,49286 € | 985,72 € |
| 3.000 | 0,47625 € | 1.428,75 € |
| 5.000 | 0,45615 € | 2.280,75 € |
| 7.000 | 0,44339 € | 3.103,73 € |
| 10.000 | 0,43026 € | 4.302,60 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

