
SMTPOWERBEAD1KIT | |
|---|---|
DigiKey Part Number | 553-3177-ND |
Manufacturer | |
Manufacturer Product Number | SMTPOWERBEAD1KIT |
Description | SMT POWER BEAD INDUCTOR NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 96 Pieces (16 Values - 6 Each) Surface Mount |
Category | Kit Type Fixed |
Manufacturer Pulse Electronics | Quantity 96 Pieces (16 Values - 6 Each) |
Series | Inductance Range 72nH ~ 220nH |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,25000 € | 25,25 € |
| 10 | 21,93300 € | 219,33 € |
| 25 | 20,73440 € | 518,36 € |
| 40 | 20,23950 € | 809,58 € |
| Unit Price without VAT: | 25,25000 € |
|---|---|
| Unit Price with VAT: | 30,04750 € |
| Part Number | Description | Quantity |
|---|---|---|
| PA0511.221NLT | FIXED IND 220NH 25A 0.39 MOHM | 6 |
| PA0512.101NLT | FIXED IND 105NH 31A 0.32 MOHM | 6 |
| PA0512.151NLT | FIXED IND 150NH 24A 0.32 MOHM | 6 |
| PA0512.700NLT | FIXED IND 72NH 31A 0.32 MOHM SMD | 6 |
| PA0511.101NLT | FIXED IND 120NH 31A 0.39 MOHM | 6 |

