150 nH Shielded Inductor 24 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0512.151NLT

DigiKey Part Number
553-2153-2-ND - Tape & Reel (TR)
553-2153-1-ND - Cut Tape (CT)
553-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0512.151NLT
Description
FIXED IND 150NH 24A 0.32 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 nH Shielded Inductor 24 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
30A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.32mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.195" (4.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,04500 €10,45 €
1000,85910 €85,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70674 €706,74 €
2.0000,66652 €1.333,04 €
3.0000,64408 €1.932,24 €
5.0000,61692 €3.084,60 €
7.0000,59968 €4.197,76 €
10.0000,59594 €5.959,40 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €