Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1171NLKIT

DigiKey Part Number
553-3534-ND
Manufacturer
Manufacturer Product Number
P1171NLKIT
Description
KIT FIXED IND P1171 SERIES
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Pulse Electronics
Quantity
54 Pieces (18 Values - 3 Each)
Series
Inductance Range
10µH ~ 1mH
Packaging
Case
Mounting Type
Surface Mount
Part Status
Active
Packages Included
Non-Standard SMD
Kit Type
Fixed
Features
Drum Core
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
146,35000 €46,35 €
1040,22700 €402,27 €
Manufacturers Standard Package
Unit Price without VAT:46,35000 €
Unit Price with VAT:55,15650 €
Kit Contents
Part NumberDescriptionQuantity
P1171.223NLTFIXED IND 22UH 3A 45 MOHM SMD3
P1171.104NLTFIXED IND 100UH 1.4A 230 MOHM3
P1171.564NLTFIXED IND 560UH 630MA 1.06 OHM3
P1171.683NLTFIXED IND 68UH 1.8A 120 MOHM SMD3
P1171.473NLTFIXED IND 47UH 2.2A 100 MOHM SMD3