Similar

P1171.564NLT | |
|---|---|
DigiKey Part Number | P1171.564NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1171.564NLT |
Description | FIXED IND 560UH 630MA 1.06 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Wirewound Inductor 630 mA 1.06Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1171.564NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.06Ohm Max |
Series | Frequency - Self Resonant 2.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.482" L x 0.482" W (12.24mm x 12.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 630mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-561K | Bourns Inc. | 488 | SRR1260-561KCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,92025 € | 1.380,38 € |
| Unit Price without VAT: | 0,92025 € |
|---|---|
| Unit Price with VAT: | 1,09510 € |



