
NS0013 LF | |
|---|---|
DigiKey Part Number | 553-NS0013LFTR-ND - Tape & Reel (TR) 553-NS0013LFCT-ND - Cut Tape (CT) 553-NS0013LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS0013 LF |
Description | MDL SMD 10/100 SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.276" W (12.70mm x 7.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,24300 € | 22,43 € |
| 25 | 2,15320 € | 53,83 € |
| 50 | 2,08780 € | 104,39 € |
| 100 | 2,02390 € | 202,39 € |
| 250 | 1,94188 € | 485,47 € |
| 500 | 1,88168 € | 940,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,78949 € | 2.684,24 € |
| 3.000 | 1,73333 € | 5.199,99 € |
| 4.500 | 1,70120 € | 7.655,40 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |





