Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JXD1-9011NLT | |
|---|---|
DigiKey Part Number | 553-JXD1-9011NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JXD1-9011NLT |
Description | CONN,RJ45,1X1, 1GD NO EMI,LED,TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Category | Height Above Board 0.570" (14.50mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JXD1-0002NL | Pulse Electronics | 554 | 553-3267-ND | 6,68000 € | Parametric Equivalent |
| JXD1-9010NL | Pulse Electronics | 0 | 553-JXD1-9010NL-ND | 5,32093 € | Parametric Equivalent |
| JXD1-9010NLT | Pulse Electronics | 0 | 553-JXD1-9010NLTTR-ND | 5,32093 € | Parametric Equivalent |
| JXF0-1011NL | Pulse Electronics | 220 | 553-JXF0-1011NL-ND | 6,84000 € | Parametric Equivalent |
| 0826-1C1T-43-F | Bel Fuse Inc. | 668 | 5923-0826-1C1T-43-F-ND | 6,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,32093 € | 1.596,28 € |
| Unit Price without VAT: | 5,32093 € |
|---|---|
| Unit Price with VAT: | 6,33191 € |













