
0937453608 | |
|---|---|
DigiKey Part Number | WM24540-ND |
Manufacturer | |
Manufacturer Product Number | 0937453608 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0937453608 Models |
Category | Height Above Board 0.555" (14.10mm) |
Manufacturer Molex | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Palladium-Nickel |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 7,42800 € | 74,28 € |
| 25 | 6,96240 € | 174,06 € |
| 56 | 6,57696 € | 368,31 € |
| 112 | 6,26313 € | 701,47 € |
| 280 | 5,87121 € | 1.643,94 € |
| 504 | 5,63294 € | 2.839,00 € |
| 1.008 | 5,36438 € | 5.407,30 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

