
JXD1-0002NL | |
|---|---|
DigiKey Part Number | 553-3267-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0002NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0002NL Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 10 | 5,63000 € | 56,30 € |
| 25 | 5,27680 € | 131,92 € |
| 50 | 5,02480 € | 251,24 € |
| 100 | 4,78490 € | 478,49 € |
| 250 | 4,48548 € | 1.121,37 € |
| 500 | 4,27150 € | 2.135,75 € |
| 1.000 | 4,06781 € | 4.067,81 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |




