


HXB5G012HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G012HLTTR-ND - Tape & Reel (TR) 553-HXB5G012HLTCT-ND - Cut Tape (CT) 553-HXB5G012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G012HLT |
Description | MOD SIN 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 5G Base-T | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HXB5G008HLT | Pulse Electronics | 350 | 553-HXB5G008HLTCT-ND | 4,31000 € | Parametric Equivalent |
| HXB5G010HLT | Pulse Electronics | 350 | 553-HXB5G010HLTCT-ND | 5,44000 € | Parametric Equivalent |
| HXB5G011HLT | Pulse Electronics | 289 | 553-HXB5G011HLTCT-ND | 4,31000 € | Parametric Equivalent |
| HXB5G013HLT | Pulse Electronics | 350 | 553-HXB5G013HLTCT-ND | 4,31000 € | Parametric Equivalent |
| HXB5G014HLT | Pulse Electronics | 350 | 553-HXB5G014HLTCT-ND | 4,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,89100 € | 38,91 € |
| 25 | 3,73440 € | 93,36 € |
| 50 | 3,61980 € | 180,99 € |
| 100 | 3,50780 € | 350,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,31271 € | 1.159,45 € |
| 700 | 3,20884 € | 2.246,19 € |
| 1.050 | 3,14942 € | 3.306,89 € |
| 1.750 | 3,07590 € | 5.382,82 € |
| 2.450 | 3,02832 € | 7.419,38 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

