


HXB5G010HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G010HLTTR-ND - Tape & Reel (TR) 553-HXB5G010HLTCT-ND - Cut Tape (CT) 553-HXB5G010HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G010HLT |
Description | MOD SIN 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 180µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 5G Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,90900 € | 49,09 € |
| 25 | 4,71040 € | 117,76 € |
| 50 | 4,56500 € | 228,25 € |
| 100 | 4,42320 € | 442,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,17640 € | 1.461,74 € |
| 700 | 4,04504 € | 2.831,53 € |
| 1.050 | 3,96987 € | 4.168,36 € |
| 1.750 | 3,87695 € | 6.784,66 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

