180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB5G011HLT

DigiKey Part Number
553-HXB5G011HLTTR-ND - Tape & Reel (TR)
553-HXB5G011HLTCT-ND - Cut Tape (CT)
553-HXB5G011HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB5G011HLT
Description
MOD SIN 5GPP 1:1 EXT. HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 5G Base-T
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB5G008HLTPulse Electronics350553-HXB5G008HLTCT-ND4,31000 €Parametric Equivalent
HXB5G010HLTPulse Electronics350553-HXB5G010HLTCT-ND5,44000 €Parametric Equivalent
HXB5G012HLTPulse Electronics314553-HXB5G012HLTCT-ND4,31000 €Parametric Equivalent
HXB5G013HLTPulse Electronics350553-HXB5G013HLTCT-ND4,31000 €Parametric Equivalent
HXB5G014HLTPulse Electronics350553-HXB5G014HLTCT-ND4,31000 €Parametric Equivalent
In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,89100 €38,91 €
253,73440 €93,36 €
503,61980 €180,99 €
1003,50780 €350,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3503,31271 €1.159,45 €
7003,20884 €2.246,19 €
1.0503,14942 €3.306,89 €
1.7503,07590 €5.382,82 €
2.4503,02832 €7.419,38 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €