


HXB5G012HLT | |
|---|---|
DigiKey Part Number | 553-HXB5G012HLTTR-ND - Tape & Reel (TR) 553-HXB5G012HLTCT-ND - Cut Tape (CT) 553-HXB5G012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB5G012HLT |
Description | MOD SIN 5GPP 1:1 EXT. HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,77300 € | 37,73 € |
| 25 | 3,62120 € | 90,53 € |
| 50 | 3,50960 € | 175,48 € |
| 100 | 3,40120 € | 340,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,72891 € | 955,12 € |
| 700 | 2,63174 € | 1.842,22 € |
| 1.050 | 2,58204 € | 2.711,14 € |
| 1.750 | 2,52600 € | 4.420,50 € |
| 2.450 | 2,49269 € | 6.107,09 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

