
HM2169NLT | |
|---|---|
DigiKey Part Number | 553-HM2169NLTTR-ND - Tape & Reel (TR) 553-HM2169NLTCT-ND - Cut Tape (CT) 553-HM2169NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2169NLT |
Description | XFMR SIN CMC 1:1 4.3KV BASIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.643" L x 0.374" W (16.34mm x 9.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,68200 € | 26,82 € |
| 25 | 2,57480 € | 64,37 € |
| 50 | 2,49640 € | 124,82 € |
| 100 | 2,41970 € | 241,97 € |
| 250 | 2,32132 € | 580,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24914 € | 1.124,57 € |
| 1.000 | 2,17886 € | 2.178,86 € |
| 1.500 | 2,13863 € | 3.207,95 € |
| 2.500 | 2,08886 € | 5.222,15 € |
| 3.500 | 2,05664 € | 7.198,24 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |


