
HM2169NL | |
|---|---|
DigiKey Part Number | 553-HM2169NL-ND |
Manufacturer | |
Manufacturer Product Number | HM2169NL |
Description | XFMR SIN CMC 1:1 4.3KV BASIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.643" L x 0.374" W (16.34mm x 9.50mm) |
Packaging Tube | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Battery Management | Grade Automotive |
Inductance 150µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1CT:1CT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,73300 € | 27,33 € |
| 25 | 2,62400 € | 65,60 € |
| 55 | 2,53291 € | 139,31 € |
| 110 | 2,45491 € | 270,04 € |
| 275 | 2,35495 € | 647,61 € |
| 550 | 2,28162 € | 1.254,89 € |
| 1.045 | 2,21544 € | 2.315,13 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

