150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2167HLT

DigiKey Part Number
553-HM2167HLTTR-ND - Tape & Reel (TR)
553-HM2167HLTCT-ND - Cut Tape (CT)
553-HM2167HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2167HLT
Description
XFMR SIN 1:1 3700V BASIC SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Pulse Electronics
Size / Dimension
0.643" L x 0.374" W (16.34mm x 9.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.236" (6.00mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
Battery Management
Grade
Automotive
Inductance
150µH
Qualification
AEC-Q200
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2167HLPulse Electronics195553-HM2167HL-ND2,87000 €Parametric Equivalent
HM2169NLPulse Electronics681553-HM2169NL-ND3,03000 €Parametric Equivalent
In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,80000 €2,80 €
102,53000 €25,30 €
252,42920 €60,73 €
502,35520 €117,76 €
1002,28300 €228,30 €
2502,19024 €547,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,12218 €1.061,09 €
1.0002,05592 €2.055,92 €
1.5002,01799 €3.026,99 €
2.5001,97106 €4.927,65 €
3.5001,94066 €6.792,31 €
Manufacturers Standard Package
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,33200 €