350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5062FNLT

DigiKey Part Number
553-3783-2-ND - Tape & Reel (TR)
553-3783-1-ND - Cut Tape (CT)
553-3783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5062FNLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
H5062FNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.689" L x 0.600" W (17.50mm x 15.24mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H5007EFNLPulse Electronics327553-2712-5-ND7,08000 €Parametric Equivalent
H5007EFNLTPulse Electronics12553-H5007EFNLTCT-ND5,77000 €Parametric Equivalent
H5062FNLPulse Electronics329553-2235-ND6,26000 €Parametric Equivalent
H6062FNLPulse Electronics223553-2238-ND5,63000 €Parametric Equivalent
H6062FNLTPulse Electronics698553-3788-1-ND5,18000 €Parametric Equivalent
In-Stock: 136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6002,95827 €1.774,96 €
Cut Tape (CT)
QuantityUnit PriceExt Price
15,64000 €5,64 €
105,09300 €50,93 €
254,88680 €122,17 €
504,73560 €236,78 €
1004,58840 €458,84 €
Digi-Reel®
QuantityUnit PriceExt Price
16,28000 €6,28 €
104,77200 €47,72 €
254,64640 €116,16 €
504,26980 €213,49 €
1004,01850 €401,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,64000 €
Unit Price with VAT:6,71160 €