
H5062FNL | |
|---|---|
DigiKey Part Number | 553-2235-ND |
Manufacturer | |
Manufacturer Product Number | H5062FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5062FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.689" L x 0.600" W (17.50mm x 15.24mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,64900 € | 56,49 € |
| 25 | 5,42120 € | 135,53 € |
| 50 | 5,25280 € | 262,64 € |
| 100 | 5,08930 € | 508,93 € |
| 250 | 4,87976 € | 1.219,94 € |
| 500 | 4,72622 € | 2.363,11 € |
| 1.000 | 4,57697 € | 4.576,97 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

