
H6062FNLT | |
|---|---|
DigiKey Part Number | 553-3788-2-ND - Tape & Reel (TR) 553-3788-1-ND - Cut Tape (CT) 553-3788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6062FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6062FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.600" W (17.50mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,73800 € | 47,38 € |
| 25 | 4,54760 € | 113,69 € |
| 50 | 4,40720 € | 220,36 € |
| 100 | 4,27040 € | 427,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,06090 € | 1.218,27 € |
| 600 | 3,93335 € | 2.360,01 € |
| 900 | 3,86039 € | 3.474,35 € |
| 1.500 | 3,77013 € | 5.655,19 € |
| 2.100 | 3,71172 € | 7.794,61 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |











