
H5008FNLT | |
|---|---|
DigiKey Part Number | 553-2225-2-ND - Tape & Reel (TR) 553-2225-1-ND - Cut Tape (CT) 553-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5008FNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5008FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.743" L x 0.538" W (18.87mm x 13.67mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 5,59300 € | 55,93 € |
| 25 | 5,36720 € | 134,18 € |
| 50 | 5,20060 € | 260,03 € |
| 100 | 5,03870 € | 503,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 4,75709 € | 1.664,98 € |
| 700 | 4,60716 € | 3.225,01 € |
| 1.050 | 4,52143 € | 4.747,50 € |
| 1.750 | 4,41545 € | 7.727,04 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |






