350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5007ENLT

DigiKey Part Number
553-H5007ENLTTR-ND - Tape & Reel (TR)
553-H5007ENLTCT-ND - Cut Tape (CT)
553-H5007ENLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H5007ENLT
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.689" L x 0.480" W (17.50mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.225" (5.72mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,64000 €4,64 €
104,19400 €41,94 €
254,02600 €100,65 €
503,90180 €195,09 €
1003,78090 €378,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3003,59573 €1.078,72 €
6003,48298 €2.089,79 €
9003,41847 €3.076,62 €
1.5003,33867 €5.008,01 €
2.1003,28701 €6.902,72 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,52160 €