
H5008FNL | |
|---|---|
DigiKey Part Number | 553-2224-ND |
Manufacturer | |
Manufacturer Product Number | H5008FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5008FNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.743" L x 0.538" W (18.87mm x 13.67mm) |
Part Status Active | Height - Seated (Max) 0.231" (5.87mm) |
Transformer Type LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM5008ANLE | Taoglas Limited | 1.528 | 931-TM5008ANLECT-ND | 3,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| 10 | 9,68800 € | 96,88 € |
| 35 | 9,14943 € | 320,23 € |
| 70 | 8,86286 € | 620,40 € |
| 105 | 8,69886 € | 913,38 € |
| 280 | 8,31293 € | 2.327,62 € |
| 525 | 8,07370 € | 4.238,69 € |
| 1.015 | 7,82948 € | 7.946,92 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |


