
E5J88-41LHS4-LT | |
|---|---|
DigiKey Part Number | 553-E5J88-41LHS4-LTTR-ND - Tape & Reel (TR) 553-E5J88-41LHS4-LTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E5J88-41LHS4-LT |
Description | MOD JACK 8-8 PIP 1P GRN/YEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Pulse Electronics | Shielding Shielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJPD561188AG1A5DB6 | Taoglas Limited | 275 | 931-TMJPD561188AG1A5DB6-ND | 1,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,66520 € | 66,63 € |
| 50 | 2,53800 € | 126,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,34853 € | 352,28 € |
| 300 | 2,23637 € | 670,91 € |
| 450 | 2,17333 € | 978,00 € |
| 750 | 2,09643 € | 1.572,32 € |
| 1.050 | 2,04727 € | 2.149,63 € |
| 1.500 | 1,99643 € | 2.994,64 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |











