
SUD80460E-GE3 | |
|---|---|
DigiKey Part Number | 742-SUD80460E-GE3TR-ND - Tape & Reel (TR) 742-SUD80460E-GE3CT-ND - Cut Tape (CT) 742-SUD80460E-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD80460E-GE3 |
Description | MOSFET N-CH 150V 42A TO252AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 42A (Tc) 65.2W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 44.7mOhm @ 8.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 65.2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,49080 € | 49,08 € |
| 500 | 0,38330 € | 191,65 € |
| 1.000 | 0,34866 € | 348,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31953 € | 639,06 € |
| 4.000 | 0,29502 € | 1.180,08 € |
| 6.000 | 0,28254 € | 1.695,24 € |
| 10.000 | 0,26852 € | 2.685,20 € |
| 14.000 | 0,26667 € | 3.733,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |



