
E2458FNLT | |
|---|---|
DigiKey Part Number | E2458FNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E2458FNLT |
Description | XFRMR ISOL 10BASE-T 1:1.41 SMD |
Customer Reference | |
Detailed Description | 160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 160µH, 160µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.41CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | 0°C ~ 70°C |



