E2458NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 551
Unit Price: 3,86000 €
Datasheet
160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2458NLT

DigiKey Part Number
E2458NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
E2458NLT
Description
XFRMR ISOL 10BASE-T 1:1.41 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2458NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.241" (6.12mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
160µH, 160µH
Weight
0.03 oz (0.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E2458NLPulse Electronics551553-3896-5-ND3,86000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2002,64883 €3.178,60 €
Unit Price without VAT:2,64883 €
Unit Price with VAT:3,15211 €