160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
E2458NL
E2458NL

E2458NL

DigiKey Part Number
553-3896-5-ND
Manufacturer
Manufacturer Product Number
E2458NL
Description
XFRMR ISOL 10BASE-T 1:1.41 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
160µH, 160µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
E2458NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1CT:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.358" W (12.70mm x 9.09mm)
Part Status
Active
Height - Seated (Max)
0.241" (6.12mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
0°C ~ 70°C
Inductance
160µH, 160µH
Weight
0.03 oz (0.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,48900 €34,89 €
403,27900 €131,16 €
803,17788 €254,23 €
1203,12000 €374,40 €
2803,00186 €840,52 €
5202,91792 €1.517,32 €
1.0002,83147 €2.831,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €