Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BBSY00060303241Y00 | |
|---|---|
DigiKey Part Number | 553-BBSY00060303241Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBSY00060303241Y00 |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 800mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBSJ00060303241Y00 | Pulse Electronics | 0 | 553-BBSJ00060303241Y00TR-ND | 0,02369 € | Parametric Equivalent |
| 742692004 | Würth Elektronik | 23.476 | 732-4520-1-ND | 0,10000 € | Parametric Equivalent |
| BLM03AG241SN1D | Murata Electronics | 113.508 | 490-2558-1-ND | 0,08000 € | Parametric Equivalent |
| BLM03BD241SN1D | Murata Electronics | 20.787 | 490-5173-1-ND | 0,08000 € | Parametric Equivalent |
| CIM03U241NC | Samsung Electro-Mechanics | 14 | 1276-6348-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01767 € | 265,05 € |
| Unit Price without VAT: | 0,01767 € |
|---|---|
| Unit Price with VAT: | 0,02103 € |









