
BLM03AG241SN1D | |
|---|---|
DigiKey Part Number | 490-2558-2-ND - Tape & Reel (TR) 490-2558-1-ND - Cut Tape (CT) 490-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03AG241SN1D |
Description | FERRITE BEAD 240 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03AG241SN1D Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 240 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01540 € | 1,54 € |
| 250 | 0,01332 € | 3,33 € |
| 500 | 0,01192 € | 5,96 € |
| 1.000 | 0,01062 € | 10,62 € |
| 5.000 | 0,00798 € | 39,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00624 € | 93,60 € |
| 30.000 | 0,00537 € | 161,10 € |
| 45.000 | 0,00531 € | 238,95 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


