
PSD0603130 | |
|---|---|
DigiKey Part Number | 668-PSD0603130TR-ND - Tape & Reel (TR) 668-PSD0603130CT-ND - Cut Tape (CT) 668-PSD0603130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSD0603130 |
Description | PRESSURE SENSOR 130KPA 3VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 29.01PSI (30kPa ~ 200kPa) Absolute 16 b 8-BLGA |
Datasheet | Datasheet |
EDA/CAD Models | PSD0603130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 29.01PSI (30kPa ~ 200kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.35% | |
Voltage - Supply | 1.8V ~ 5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 289.85PSI (1998.45kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BLGA | |
Supplier Device Package | 8-LGA (6.4x6.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 5 | 6,06000 € | 30,30 € |
| 10 | 5,76400 € | 57,64 € |
| 25 | 5,42040 € | 135,51 € |
| 50 | 5,19140 € | 259,57 € |
| 100 | 4,98640 € | 498,64 € |
| 500 | 4,58860 € | 2.294,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,19974 € | 6.299,61 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |









