New Product
AR01116MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR01116MR

DigiKey Part Number
668-AR01116MR-ND
Manufacturer
Manufacturer Product Number
AR01116MR
Description
11MM RND RCVR 145HZ 16OHM 100DB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 3 mW 50 Hz ~ 5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AR01116MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
50 Hz ~ 5 kHz
Frequency - Self Resonant
145Hz
Impedance
16 Ohms
Efficiency - dBA
99.70
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
3 mW
Power - Max
5 mW
Port Location
Top
Shape
Round
Material - Cone
Polyetheretherketone (PEEK), Polyurethane (PU)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.203" (5.15mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
3% Max @ 1kHz, 3mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,99300 €19,93 €
251,81480 €45,37 €
501,69240 €84,62 €
1001,57940 €157,94 €
3001,41807 €425,42 €
5001,34968 €674,84 €
1.0001,26309 €1.263,09 €
5.0001,25237 €6.261,85 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €