
AR01432MR | |
|---|---|
DigiKey Part Number | 668-AR01432MR-ND |
Manufacturer | |
Manufacturer Product Number | AR01432MR |
Description | 14MM RND RCVR 120HZ 16OHM 125DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 30 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR01432MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 120Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 125.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 mW | |
Power - Max | 50 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.559" Dia (14.20mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 3% Max @ 1kHz, 30mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,93100 € | 19,31 € |
| 25 | 1,75840 € | 43,96 € |
| 50 | 1,63980 € | 81,99 € |
| 100 | 1,53040 € | 153,04 € |
| 300 | 1,37390 € | 412,17 € |
| 500 | 1,30762 € | 653,81 € |
| 1.000 | 1,22369 € | 1.223,69 € |
| 5.000 | 1,20918 € | 6.045,90 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |


