
CMR-1151-316SP | |
|---|---|
DigiKey Part Number | 2223-CMR-1151-316SP-ND |
Manufacturer | |
Manufacturer Product Number | CMR-1151-316SP |
Description | SPEKR 16OHM .003W TOP PORT 112DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Receiver Speaker 3 mW 50 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 50 Hz ~ 5 kHz | |
Frequency - Self Resonant | 145Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 112.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 mW | |
Power - Max | 5 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyetheretherketone (PEEK), Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.183" (4.65mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 3% Max @ 1kHz, 3mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,63000 € | 16,30 € |
| 25 | 1,46840 € | 36,71 € |
| 50 | 1,35940 € | 67,97 € |
| 150 | 1,20613 € | 180,92 € |
| 300 | 1,12033 € | 336,10 € |
| 600 | 1,04202 € | 625,21 € |
| 1.050 | 0,98369 € | 1.032,87 € |
| 5.100 | 0,88642 € | 4.520,74 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |


