Parametric Equivalent

01774.38T.01 | |
|---|---|
DigiKey Part Number | 42-01774.38T.01-ND |
Manufacturer | |
Manufacturer Product Number | 01774.38T.01 |
Description | WELD CABLE 1/0AWG 600V BLACK |
Customer Reference | |
Detailed Description | 1/0 AWG Welding Wire 990/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 990/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | ASTM B-172 Class K | |
Features | - | |
Base Product Number |


