
01774.38.01 | |
|---|---|
DigiKey Part Number | 01774.38.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 01774.38.01 |
Description | WELD CABLE 1/0AWG 600V BLK 500' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Welding Wire 990/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.560" (14.22mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings ASTM B-172 Class K |
Conductor Strand 990/30 | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 4,49706 € | 2.248,53 € |
| Unit Price without VAT: | 4,49706 € |
|---|---|
| Unit Price with VAT: | 5,35150 € |

