


EM410N | |
|---|---|
DigiKey Part Number | 5956-EM410N-ND |
Manufacturer | |
Manufacturer Product Number | EM410N |
Description | MIC COND ANLG NC -44DB 0.394"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.1 V ~ 10 V Noise Cancelling (-44dB ±3.5dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -44dB ±3.5dB | |
S/N Ratio | 72dB | |
Impedance | 1.5 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.1 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 10 | 6,43600 € | 64,36 € |
| 25 | 5,87280 € | 146,82 € |
| 50 | 5,48520 € | 274,26 € |
| 100 | 5,12720 € | 512,72 € |
| 250 | 4,69568 € | 1.173,92 € |
| 500 | 4,63160 € | 2.315,80 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |











