


EM215 | |
|---|---|
DigiKey Part Number | 5956-EM215-ND |
Manufacturer | |
Manufacturer Product Number | EM215 |
Description | MIC COND ANLG OMNI -67DB 0.228"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 50 kHz Analog Microphone Electret Condenser 1.5 V ~ 5 V Omnidirectional (-67dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 50 kHz | |
Sensitivity | -67dB ±3dB | |
S/N Ratio | 46dB | |
Impedance | 1.1 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.5 V ~ 5 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,50500 € | 75,05 € |
| 25 | 6,79440 € | 169,86 € |
| 50 | 6,31080 € | 315,54 € |
| 100 | 5,86920 € | 586,92 € |
| 250 | 5,34288 € | 1.335,72 € |
| 500 | 4,98338 € | 2.491,69 € |
| 1.000 | 4,97724 € | 4.977,24 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |











