PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVR8M8FALL-104NLI

DigiKey Part Number
706-IS66WVR8M8FALL-104NLI-ND
Manufacturer
Manufacturer Product Number
IS66WVR8M8FALL-104NLI
Description
64MB, SERIALRAM, CONTINUOUS OPER
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 80°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,41000 €4,41 €
104,10800 €41,08 €
253,98520 €99,63 €
503,89280 €194,64 €
1003,80030 €380,03 €
3003,65483 €1.096,45 €
5003,58784 €1.793,92 €
1.0003,49799 €3.497,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41000 €
Unit Price with VAT:5,24790 €