
S70KL1282DPBHI020 | |
|---|---|
DigiKey Part Number | 448-S70KL1282DPBHI020-ND |
Manufacturer | |
Manufacturer Product Number | S70KL1282DPBHI020 |
Description | IC PSRAM 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 166 MHz 36 ns PG-BGA-24-801 |
Datasheet | Datasheet |
EDA/CAD Models | S70KL1282DPBHI020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 36ns | |
Access Time | 36 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-BGA-24-801 | |
Base Product Number |
| Tray: | 676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,98880 € | 99,72 € |
| 50 | 3,89600 € | 194,80 € |
| 100 | 3,80320 € | 380,32 € |
| 338 | 3,64151 € | 1.230,83 € |
| 676 | 3,55075 € | 2.400,31 € |
| 1.014 | 3,49825 € | 3.547,23 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |







