


EM419N | |
|---|---|
DigiKey Part Number | 5956-EM419N-ND |
Manufacturer | |
Manufacturer Product Number | EM419N |
Description | MIC COND ANLG OMNI -29DB 0.228"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 20 kHz Analog Microphone Electret Condenser 2.5 V ~ 10 V Omnidirectional (-29dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 20 kHz | |
Sensitivity | -29dB ±3dB | |
S/N Ratio | 75dB | |
Impedance | 2.3 kOhms | |
Voltage - Rated | 3.3 V | |
Voltage Range | 2.5 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,47640 € | 1.738,20 € |
| Unit Price without VAT: | 3,47640 € |
|---|---|
| Unit Price with VAT: | 4,13692 € |






