



SPRU5011S28 | |
|---|---|
DigiKey Part Number | SPRU501C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU5011S28 |
Description | POT 500 OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type Top Adjustment |
Series | Rotation 295° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 500 | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 € | 29,82 € |
| 10 | 24,74300 € | 247,43 € |
| 25 | 22,95560 € | 573,89 € |
| 50 | 21,68580 € | 1.084,29 € |
| 200 | 19,34600 € | 3.869,20 € |
| 400 | 18,27053 € | 7.308,21 € |
| Unit Price without VAT: | 29,82000 € |
|---|---|
| Unit Price with VAT: | 35,48580 € |













